Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 1.65Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft

Technical documents
Specifications
Brand
Sanyo DenkiStepper Motor Type
Hybrid, Single Shaft
Step Angle
1.8°
Holding Torque
1.65Nm
Number Of Wires
4
Supply Voltage
24 V
Frame Size
56 x 56mm
Shaft Diameter
6.35mm
Current Rating
4 A
Winding Arrangement
Bipolar
Shaft Length
20.6mm
Depth
56mm
Resistance Per Phase
0.48Ω
Series
103H7
Standards Met
CE, UL, TUV, RoHS Compliant
Country of Origin
Philippines
Product details
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
₪ 641.00
₪ 641.00 Each (ex VAT)
₪ 749.97
₪ 749.97 Each (inc. VAT)
1
₪ 641.00
₪ 641.00 Each (ex VAT)
₪ 749.97
₪ 749.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sanyo DenkiStepper Motor Type
Hybrid, Single Shaft
Step Angle
1.8°
Holding Torque
1.65Nm
Number Of Wires
4
Supply Voltage
24 V
Frame Size
56 x 56mm
Shaft Diameter
6.35mm
Current Rating
4 A
Winding Arrangement
Bipolar
Shaft Length
20.6mm
Depth
56mm
Resistance Per Phase
0.48Ω
Series
103H7
Standards Met
CE, UL, TUV, RoHS Compliant
Country of Origin
Philippines
Product details
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available