Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Samtec SQT Series Straight Through Hole Mount PCB Socket, 80-Contact, 4-Row, 2mm Pitch, Solder Termination

RS Stock No.: 208-1628Brand: SamtecManufacturers Part No.: SQT-120-01-L-Q
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

80

Number Of Rows

4

Pitch

2mm

Type

Cost-Effective Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SQT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Samtec SQT Series Straight Through Hole Mount PCB Socket, 80-Contact, 4-Row, 2mm Pitch, Solder Termination

P.O.A.

Samtec SQT Series Straight Through Hole Mount PCB Socket, 80-Contact, 4-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

80

Number Of Rows

4

Pitch

2mm

Type

Cost-Effective Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SQT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more