Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Samtec SFM Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 227-1690Brand: SamtecManufacturers Part No.: SFM-115-02-S-D-A-P-TR
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

30

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SFM

Series Number

SFM-115-02-S-D-A-P-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 475) (ex VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Each (On a Reel of 475) (ex VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

30

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SFM

Series Number

SFM-115-02-S-D-A-P-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more