Samtec Edge Mount PCB Socket, 52-Contact, 2-Row, 0.8mm Pitch

RS Stock No.: 250-2881Brand: SamtecManufacturers Part No.: QRM8-026-02.0-L-D-A
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Type

Mezzanine Card Connector

Mounting Type

Edge Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Samtec Edge Mount PCB Socket, 52-Contact, 2-Row, 0.8mm Pitch

P.O.A.

Samtec Edge Mount PCB Socket, 52-Contact, 2-Row, 0.8mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Type

Mezzanine Card Connector

Mounting Type

Edge Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more