Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row

RS Stock No.: 227-1133Brand: SamtecManufacturers Part No.: EHF-105-01-L-D-SM-P-TR
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 150) (ex VAT)

Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row

P.O.A.

Each (On a Reel of 150) (ex VAT)

Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more