Technical documents
Specifications
Brand
SamtecSeries
BTE
Pitch
0.8mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
2.0A
Voltage Rating
225.0 V
₪ 2,644.20
₪ 44.07 Each (In a Tray of 60) (ex VAT)
₪ 3,093.71
₪ 51.562 Each (In a Tray of 60) (inc. VAT)
60
₪ 2,644.20
₪ 44.07 Each (In a Tray of 60) (ex VAT)
₪ 3,093.71
₪ 51.562 Each (In a Tray of 60) (inc. VAT)
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecSeries
BTE
Pitch
0.8mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
2.0A
Voltage Rating
225.0 V


