Samtec Surface Mount PCB Connector, 114-Contact, 6-Row, 1.27mm Pitch

RS Stock No.: 250-2813Brand: SamtecManufacturers Part No.: ASP-103612-01
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Mezzanine Card Connector

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Samtec Surface Mount PCB Connector, 114-Contact, 6-Row, 1.27mm Pitch

P.O.A.

Samtec Surface Mount PCB Connector, 114-Contact, 6-Row, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

114

Number Of Rows

6

Pitch

1.27mm

Type

Mezzanine Card Connector

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more