SAM High Speed Steel Step Drill Bit 4mm

RS Stock No.: 221-6046Brand: SAMManufacturers Part No.: FEL-3
brand-logo
View all in Specialist Drill Bits

Technical documents

Specifications

Brand

SAM

Drill Bit Type

Step Drill Bit

Number of Steps

14

Drill Diameter

4 → 30mm

Maximum Drilling Thickness

30mm

Material

High Speed Steel

Minimum Head Size

4mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SAM High Speed Steel Step Drill Bit 4mm

P.O.A.

SAM High Speed Steel Step Drill Bit 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Drill Bit Type

Step Drill Bit

Number of Steps

14

Drill Diameter

4 → 30mm

Maximum Drilling Thickness

30mm

Material

High Speed Steel

Minimum Head Size

4mm

Country of Origin

Germany