Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish

RS Stock No.: 221-5855Brand: SAMManufacturers Part No.: DFC-21
brand-logo

Technical documents

Specifications

Brand

SAM

Type

Spanner Head

Series

DFC

Size

25 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish

P.O.A.

SAM DFC Series Spanner Head, 25 mm, 14 x 18mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Type

Spanner Head

Series

DFC

Size

25 mm

Insert Size

14 x 18mm

Finish

Chrome

Country of Origin

Taiwan, Province Of China