SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall

RS Stock No.: 282-8786Brand: SAMManufacturers Part No.: 80-25-P
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

SAM

Drive Size

25 mm

Handle Type

Round

Drive Shape

Open End

Overall Length

300 mm

VDE/1000V Approved

No

Model

80-25-P

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall

P.O.A.

SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Drive Size

25 mm

Handle Type

Round

Drive Shape

Open End

Overall Length

300 mm

VDE/1000V Approved

No

Model

80-25-P

Country of Origin

France