Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM 12 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

RS Stock No.: 221-5362Brand: SAMManufacturers Part No.: 63-TR12
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

12

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM 12 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

P.O.A.

SAM 12 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

12

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

France