SAM Combination Ratchet Spanner, 11mm, 7/16in, Metric, Height Safe, Double Ended, 165.3 mm Overall

RS Stock No.: 221-3054Brand: SAMManufacturers Part No.: 50-C-11
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

11mm

Imperial Size

7/16in

Overall Length

165.3 mm

Height Safe

Yes

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Size

11 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SAM Combination Ratchet Spanner, 11mm, 7/16in, Metric, Height Safe, Double Ended, 165.3 mm Overall

P.O.A.

SAM Combination Ratchet Spanner, 11mm, 7/16in, Metric, Height Safe, Double Ended, 165.3 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

11mm

Imperial Size

7/16in

Overall Length

165.3 mm

Height Safe

Yes

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Size

11 mm

Country of Origin

China