Technical documents
Specifications
Brand
SAMWeight
640g
Head Material
Rubber
Handle Material
Rubber
Head Diameter
38mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
SAM Mallet 640g
1
P.O.A.
SAM Mallet 640g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMWeight
640g
Head Material
Rubber
Handle Material
Rubber
Head Diameter
38mm
Country of Origin
United Kingdom