Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM 5 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

RS Stock No.: 210-394Brand: SAMManufacturers Part No.: 266-D5
brand-logo
View all in Ratchet Screwdrivers

Technical documents

Specifications

Brand

SAM

Drive Size

5 mm

Drive Type

Ratchet

Model

266-D5

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM 5 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

P.O.A.

SAM 5 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Drive Size

5 mm

Drive Type

Ratchet

Model

266-D5

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China