Technical documents
Specifications
Brand
SAMSet Type
Impact Wrench Set
Series
1144
Sizes in Set
9 → 27 mm
Number of Pieces
10
Material
Steel
VDE/1000V Approved
No
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
SAM 1144 Series 10-Piece Wrench Set, 9 → 27 mm, Steel
1
P.O.A.
SAM 1144 Series 10-Piece Wrench Set, 9 → 27 mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSet Type
Impact Wrench Set
Series
1144
Sizes in Set
9 → 27 mm
Number of Pieces
10
Material
Steel
VDE/1000V Approved
No
Country of Origin
France