Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 5mm ID, 8mm OD, Clear, 15m

RS Stock No.: 237-3408Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: ACF1S1503
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.6 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Food Grade

Yes

Peristaltic Pump Compatible

No

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 5mm ID, 8mm OD, Clear, 15m

P.O.A.

Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 5mm ID, 8mm OD, Clear, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.6 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Food Grade

Yes

Peristaltic Pump Compatible

No

Country of Origin

United States