Technical documents
Specifications
Brand
SaftChemistry
NiCd
Nominal Voltage
2.4V
Number of Cells
2
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Product details
NiCd 55°C Saft Emergency Lighting Batteries
1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures
Single D
With tags connections
Single Stick
Supplied with: fitted AMP connectors and removeable single end caps, for easy installation
Twin Stick
Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation
Side-by-Side
Supplied with: fitted AMP connectors and backplates, for easy installation
Standards
EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924
₪ 99.88
₪ 99.88 Each (ex VAT)
₪ 116.86
₪ 116.86 Each (inc. VAT)
1
₪ 99.88
₪ 99.88 Each (ex VAT)
₪ 116.86
₪ 116.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | ₪ 99.88 |
20 - 49 | ₪ 96.62 |
50+ | ₪ 93.06 |
Technical documents
Specifications
Brand
SaftChemistry
NiCd
Nominal Voltage
2.4V
Number of Cells
2
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Product details
NiCd 55°C Saft Emergency Lighting Batteries
1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures
Single D
With tags connections
Single Stick
Supplied with: fitted AMP connectors and removeable single end caps, for easy installation
Twin Stick
Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation
Side-by-Side
Supplied with: fitted AMP connectors and backplates, for easy installation
Standards
EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924