Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

S2Ceb-Groupe Cae 100m 1 Socket Extension Reel

RS Stock No.: 259-2273Brand: S2Ceb-Groupe CaeManufacturers Part No.: CHDMIOPT100ROLL
brand-logo

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

100m

Number of Sockets

1

Corded

Yes

Sheath Material

PVC/TPU

Colour

Black

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

S2Ceb-Groupe Cae 100m 1 Socket Extension Reel

P.O.A.

S2Ceb-Groupe Cae 100m 1 Socket Extension Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

100m

Number of Sockets

1

Corded

Yes

Sheath Material

PVC/TPU

Colour

Black

Sheath Colour

Black

Country of Origin

China