Ruko 19-Piece Twist Drill Bit Set, 10mm Max, 1mm Min, HSS-G Bits

RS Stock No.: 288-1799Brand: RukoManufacturers Part No.: 214214Distrelec Article No.: 30083649
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Ruko

Set Type

HSS Twist Drill Set

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Distrelec Product Id

30083649

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ruko 19-Piece Twist Drill Bit Set, 10mm Max, 1mm Min, HSS-G Bits

P.O.A.

Ruko 19-Piece Twist Drill Bit Set, 10mm Max, 1mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ruko

Set Type

HSS Twist Drill Set

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Distrelec Product Id

30083649

Country of Origin

Germany

You may be interested in