Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63PX100MEFC8X11.5

RS Stock No.: 172-7969Brand: RubyconManufacturers Part No.: 63PX100MEFC8X11.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PX

Ripple Current

230mArms

Country of Origin

Japan

Product details

Rubycon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,150.00

₪ 1.575 Each (In a Box of 2000) (ex VAT)

₪ 3,685.50

₪ 1.843 Each (In a Box of 2000) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63PX100MEFC8X11.5

₪ 3,150.00

₪ 1.575 Each (In a Box of 2000) (ex VAT)

₪ 3,685.50

₪ 1.843 Each (In a Box of 2000) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63PX100MEFC8X11.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PX

Ripple Current

230mArms

Country of Origin

Japan

Product details

Rubycon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more