Technical documents
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.68A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
YXH Series
₪ 2,397.00
₪ 11.985 Each (In a Box of 200) (ex VAT)
₪ 2,804.49
₪ 14.022 Each (In a Box of 200) (inc. VAT)
200
₪ 2,397.00
₪ 11.985 Each (In a Box of 200) (ex VAT)
₪ 2,804.49
₪ 14.022 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.68A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details