Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF22MEFCT15X11

RS Stock No.: 703-8144Brand: RubyconManufacturers Part No.: 50YXF22MEFCT15X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Ripple Current

150mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXF

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₪ 81.00

₪ 1.62 Each (In a Pack of 50) (ex VAT)

₪ 94.77

₪ 1.895 Each (In a Pack of 50) (inc. VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF22MEFCT15X11
Select packaging type

₪ 81.00

₪ 1.62 Each (In a Pack of 50) (ex VAT)

₪ 94.77

₪ 1.895 Each (In a Pack of 50) (inc. VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF22MEFCT15X11

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 450₪ 1.62₪ 81.00
500 - 2450₪ 0.63₪ 31.50
2500 - 4950₪ 0.585₪ 29.25
5000 - 9950₪ 0.585₪ 29.25
10000+₪ 0.57₪ 28.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Ripple Current

150mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXF

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in