Technical documents
Specifications
Brand
RubyconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+130°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
260mA
Leakage Current
0.01 CV or 3 μA
Series
RX30
Tolerance
±20%
Product details
RX30 series
Radial 130°C
₪ 13.80
₪ 1.38 Each (In a Pack of 10) (ex VAT)
₪ 16.15
₪ 1.615 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 13.80
₪ 1.38 Each (In a Pack of 10) (ex VAT)
₪ 16.15
₪ 1.615 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+130°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
260mA
Leakage Current
0.01 CV or 3 μA
Series
RX30
Tolerance
±20%
Product details