Rubycon 100μF Electrolytic Capacitor 35V dc, Surface Mount - 35THV100M8X10.5

RS Stock No.: 172-8031Brand: RubyconManufacturers Part No.: 35THV100M8X10.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Equivalent Series Resistance

300mΩ

Series

THV

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

300mA

Country of Origin

Japan

Product details

THV Series

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 1,980.00

₪ 3.96 Each (In a Box of 500) (ex VAT)

₪ 2,316.60

₪ 4.633 Each (In a Box of 500) (inc. VAT)

Rubycon 100μF Electrolytic Capacitor 35V dc, Surface Mount - 35THV100M8X10.5

₪ 1,980.00

₪ 3.96 Each (In a Box of 500) (ex VAT)

₪ 2,316.60

₪ 4.633 Each (In a Box of 500) (inc. VAT)

Rubycon 100μF Electrolytic Capacitor 35V dc, Surface Mount - 35THV100M8X10.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Equivalent Series Resistance

300mΩ

Series

THV

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

300mA

Country of Origin

Japan

Product details

THV Series

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in