Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5

RS Stock No.: 172-7570Brand: RubyconManufacturers Part No.: 35RX30220M10X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

620mA

Series

RX30

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,040.00

₪ 2.04 Each (In a Box of 1000) (ex VAT)

₪ 2,386.80

₪ 2.387 Each (In a Box of 1000) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5

₪ 2,040.00

₪ 2.04 Each (In a Box of 1000) (ex VAT)

₪ 2,386.80

₪ 2.387 Each (In a Box of 1000) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

620mA

Series

RX30

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more