Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25TZV470M10X10.5

RS Stock No.: 172-7534Brand: RubyconManufacturers Part No.: 25TZV470M10X10.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

850mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,290.00

₪ 2.58 Each (In a Box of 500) (ex VAT)

₪ 1,509.30

₪ 3.019 Each (In a Box of 500) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25TZV470M10X10.5

₪ 1,290.00

₪ 2.58 Each (In a Box of 500) (ex VAT)

₪ 1,509.30

₪ 3.019 Each (In a Box of 500) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25TZV470M10X10.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

850mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more