Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9

RS Stock No.: 172-7973Brand: RubyconManufacturers Part No.: 25ML220MEFC8X9
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Ripple Current

190mA

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,770.00

₪ 0.885 Each (In a Box of 2000) (ex VAT)

₪ 2,070.90

₪ 1.035 Each (In a Box of 2000) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9

₪ 1,770.00

₪ 0.885 Each (In a Box of 2000) (ex VAT)

₪ 2,070.90

₪ 1.035 Each (In a Box of 2000) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Ripple Current

190mA

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more