Rubycon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250PK100MEFC16X25

RS Stock No.: 172-6356Brand: RubyconManufacturers Part No.: 250PK100MEFC16X25
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

450mArms

Series

PK

Leakage Current

0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV<gt/>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV<lteq/>1000)

Tolerance

±20%

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 7,020.00

₪ 11.70 Each (In a Box of 600) (ex VAT)

₪ 8,213.40

₪ 13.689 Each (In a Box of 600) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250PK100MEFC16X25

₪ 7,020.00

₪ 11.70 Each (In a Box of 600) (ex VAT)

₪ 8,213.40

₪ 13.689 Each (In a Box of 600) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250PK100MEFC16X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

450mArms

Series

PK

Leakage Current

0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV<gt/>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV<lteq/>1000)

Tolerance

±20%

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more