Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF4R7MEFC5X11

RS Stock No.: 703-8166Brand: RubyconManufacturers Part No.: 100YXF4R7MEFC5X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

YXF

Ripple Current

65mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 105.75

₪ 2.115 Each (In a Pack of 50) (ex VAT)

₪ 123.73

₪ 2.475 Each (In a Pack of 50) (inc. VAT)

Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF4R7MEFC5X11
Select packaging type

₪ 105.75

₪ 2.115 Each (In a Pack of 50) (ex VAT)

₪ 123.73

₪ 2.475 Each (In a Pack of 50) (inc. VAT)

Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF4R7MEFC5X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450₪ 2.115₪ 105.75
500 - 2450₪ 1.935₪ 96.75
2500 - 4950₪ 1.74₪ 87.00
5000 - 9950₪ 1.545₪ 77.25
10000+₪ 1.245₪ 62.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

YXF

Ripple Current

65mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more