1 1/8in Zinc Plated Steel Wingnut, 1/4-28in, Forged Steel
RS Stock No.: 245-5110Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
1/4-28in
Wing Length
1 1/8in
Material
Steel
Stainless Steel Type
Forged Steel
Finish
Zinc Plated
Imperial or Metric
Imperial
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
1 1/8in Zinc Plated Steel Wingnut, 1/4-28in, Forged Steel
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
1 1/8in Zinc Plated Steel Wingnut, 1/4-28in, Forged Steel
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
1/4-28in
Wing Length
1 1/8in
Material
Steel
Stainless Steel Type
Forged Steel
Finish
Zinc Plated
Imperial or Metric
Imperial