1 7/8in Zinc Plated Steel Wingnut, 1/2-13in, Forged Steel
RS Stock No.: 245-5120Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
1/2-13in
Wing Length
1 7/8in
Material
Steel
Stainless Steel Type
Forged Steel
Finish
Zinc
Finish
Zinc Plated
Imperial or Metric
Imperial
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
1 7/8in Zinc Plated Steel Wingnut, 1/2-13in, Forged Steel
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
1 7/8in Zinc Plated Steel Wingnut, 1/2-13in, Forged Steel
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
1/2-13in
Wing Length
1 7/8in
Material
Steel
Stainless Steel Type
Forged Steel
Finish
Zinc
Finish
Zinc Plated
Imperial or Metric
Imperial