White Ceramic Bead 1mm Bore Size +1200°C

RS Stock No.: 764-8731Brand: RS PRODistrelec Article No.: 30403481
brand-logo
View all in Ceramic Beads

Technical documents

Specifications

Brand

RS Pro

Bore Size

1mm

Material

Ceramic

Colour

White

Density

2.6g/cm³

Water Absorption

0%

Maximum Operating Temperature

+1200°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₪ 212.72

₪ 212.72 1 Lot of 1200 (ex VAT)

₪ 248.88

₪ 248.88 1 Lot of 1200 (inc. VAT)

White Ceramic Bead 1mm Bore Size +1200°C

₪ 212.72

₪ 212.72 1 Lot of 1200 (ex VAT)

₪ 248.88

₪ 248.88 1 Lot of 1200 (inc. VAT)

White Ceramic Bead 1mm Bore Size +1200°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 212.72
3 - 9₪ 200.90
10 - 29₪ 193.05
30+₪ 178.22

Technical documents

Specifications

Brand

RS Pro

Bore Size

1mm

Material

Ceramic

Colour

White

Density

2.6g/cm³

Water Absorption

0%

Maximum Operating Temperature

+1200°C

Country of Origin

United Kingdom