Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Viscose, Wool Felt Sheet, 1m x 500mm x 6mm

RS Stock No.: 425-0170Brand: RS PRO
brand-logo
View all in Felt Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

6mm

Density

250kg/m³

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 6mm

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

6mm

Density

250kg/m³

You may be interested in