RS PRO, +210°C Max, SPDT

RS Stock No.: 661-8266Brand: RS PROManufacturers Part No.: TG-540140
View all in Thermostatic Switches

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+210°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO, +210°C Max, SPDT

P.O.A.

RS PRO, +210°C Max, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+210°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

PRICED TO CLEAR

Yes