Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 5A, 60W, 9 Output, 100 → 240V ac Input Voltage

RS Stock No.: 828-0099Brand: RS PROManufacturers Part No.: T5221ST
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

9

Input Voltage

100 → 240V ac

Package Type

Enclosed

Length

235mm

Width

205mm

Depth

50mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

RS 12Vdc CCTV Multi-output Wall Mountable Power Supply

This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.

Class I Switch Mode Power Supply
Wall-mountable with hinged lid
Resilient case with side entry knockouts
Built in PSU trimmer for Voltage Regulation
Individual output jumber switched to isolate outputs
Easy to install, operate & maintain
Front mounted indicator for mains OK status

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 5A, 60W, 9 Output, 100 → 240V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 5A, 60W, 9 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

9

Input Voltage

100 → 240V ac

Package Type

Enclosed

Length

235mm

Width

205mm

Depth

50mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

RS 12Vdc CCTV Multi-output Wall Mountable Power Supply

This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.

Class I Switch Mode Power Supply
Wall-mountable with hinged lid
Resilient case with side entry knockouts
Built in PSU trimmer for Voltage Regulation
Individual output jumber switched to isolate outputs
Easy to install, operate & maintain
Front mounted indicator for mains OK status