Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO 1 Port Network Interface Card

RS Stock No.: 456-7715Brand: RS PROManufacturers Part No.: SMC1255TX-RS
brand-logo
View all in Network Cards

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

SMC Fast Ethernet PCI

The EZ PCI Card™ 10//100 runs at 200Mbps in full duplex mode with auto-negotiation and offers compatibility with all popular network operating systems.

Plug and play installation
32-bit data transfer rate
Remote LAN Wakeup support
LED monitors link status and network activity

On-board socket for optional Boot ROM
Wired for management
5Vdc operation, 125mA (typical)
ACPI and OnNow/PC99 compliant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Port Network Interface Card

P.O.A.

RS PRO 1 Port Network Interface Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

SMC Fast Ethernet PCI

The EZ PCI Card™ 10//100 runs at 200Mbps in full duplex mode with auto-negotiation and offers compatibility with all popular network operating systems.

Plug and play installation
32-bit data transfer rate
Remote LAN Wakeup support
LED monitors link status and network activity

On-board socket for optional Boot ROM
Wired for management
5Vdc operation, 125mA (typical)
ACPI and OnNow/PC99 compliant

You may be interested in