Self-Colour Steel Socket M10 x 60mm Grub Screw

RS Stock No.: 287-4004Brand: RS PRO
brand-logo
View all in Grub Screws

Technical documents

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M10

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Self-Colour Steel Socket M10 x 60mm Grub Screw

P.O.A.

Self-Colour Steel Socket M10 x 60mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

60mm

Thread Size

M10

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

China