RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 3, EU 36

RS Stock No.: 201-1570Brand: RS PROManufacturers Part No.: RS4005/003
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

RS Pro

Series

RS4005

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

22

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 3, EU 36

P.O.A.

RS PRO Black Fibreglass Toe Capped Women's Ankle Safety Boots, UK 3, EU 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

RS4005

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

22

Country of Origin

China

You may be interested in