Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy With

RS Stock No.: 185-4191Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Accuracy

±0.008 mm

Resolution

0.01 mm

Calibrated

UKAS

Measurement Range

0 → 25 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Stock information temporarily unavailable.

P.O.A.

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy With

Calibration type

P.O.A.

RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy With
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Accuracy

±0.008 mm

Resolution

0.01 mm

Calibrated

UKAS

Measurement Range

0 → 25 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard