RS PRO Yellow Hi Vis Vest, L to XL

RS Stock No.: 141-7762Brand: RS PRO
brand-logo
View all in Hi Vis Vests

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

L to XL

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

1

Material

Polyester

Standards Met

EN20471 Class 2

Country of Origin

China

Product details

RS Pro Hi Vis 1 Band and Brace Waistcoat Jacket

RS Pro Hi-Vis 1 band and brace waistcoat vest has a single stripe of high visibility tape across the chest and stripes across the shoulders. The waistcoat vest is available in reflective yellow or orange and uses a hook and loop closure to the front. The waistcoats are lightweight comfortable and a generous fit.

FEATURES and BENEFITS:

High Visibility Vest / Waistcoat
Reflective tape across the chest and shoulders
Reflective colours – Yellow or Orange
Hook and loop front closure
100% Polyester
Warp knit 125 g
Generous fit
Lightweight
Comfortable
Easy movement

Standards

ANSI/ISEA 107-2015 Type R Class 2, EN ISO 20471 Class 2, RIS-3279-TOM Issue 1 (Orange only), GO/RT 3279 Issue 8 (Orange only)

You may be interested in
Stock information temporarily unavailable.

₪ 63.12

₪ 63.12 Each (ex VAT)

₪ 73.85

₪ 73.85 Each (inc. VAT)

RS PRO Yellow Hi Vis Vest, L to XL

₪ 63.12

₪ 63.12 Each (ex VAT)

₪ 73.85

₪ 73.85 Each (inc. VAT)

RS PRO Yellow Hi Vis Vest, L to XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 63.12
7 - 14₪ 61.66
15 - 39₪ 60.75
40+₪ 58.44
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Yellow

Size

L to XL

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

1

Material

Polyester

Standards Met

EN20471 Class 2

Country of Origin

China

Product details

RS Pro Hi Vis 1 Band and Brace Waistcoat Jacket

RS Pro Hi-Vis 1 band and brace waistcoat vest has a single stripe of high visibility tape across the chest and stripes across the shoulders. The waistcoat vest is available in reflective yellow or orange and uses a hook and loop closure to the front. The waistcoats are lightweight comfortable and a generous fit.

FEATURES and BENEFITS:

High Visibility Vest / Waistcoat
Reflective tape across the chest and shoulders
Reflective colours – Yellow or Orange
Hook and loop front closure
100% Polyester
Warp knit 125 g
Generous fit
Lightweight
Comfortable
Easy movement

Standards

ANSI/ISEA 107-2015 Type R Class 2, EN ISO 20471 Class 2, RIS-3279-TOM Issue 1 (Orange only), GO/RT 3279 Issue 8 (Orange only)

You may be interested in