RS PRO White Steel Toe Capped Safety Shoes, UK 4, EU 37

RS Stock No.: 146-9004Brand: RS PRO
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Brand

RS Pro

Series

FW81

Shoe Size EU

37

Shoe Size UK

4

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Water Resistant

Yes

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Upper Material

Microfibre

Country of Origin

China

Product details

RS Pro FW81 Slip-On Safety Shoes

The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.

Stock information temporarily unavailable.

₪ 394.83

₪ 394.83 1 Pair (ex VAT)

₪ 461.95

₪ 461.95 1 Pair (inc. VAT)

RS PRO White Steel Toe Capped Safety Shoes, UK 4, EU 37

₪ 394.83

₪ 394.83 1 Pair (ex VAT)

₪ 461.95

₪ 461.95 1 Pair (inc. VAT)

RS PRO White Steel Toe Capped Safety Shoes, UK 4, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

FW81

Shoe Size EU

37

Shoe Size UK

4

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Water Resistant

Yes

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Upper Material

Microfibre

Country of Origin

China

Product details

RS Pro FW81 Slip-On Safety Shoes

The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.