RS PRO White Silicone Rubber Sheet, 1m x 1m x 30mm

RS Stock No.: 205-462Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

250kg/m³

Length

1m

Width

1m

Adhesive Backing

Yes

Suitability

Gaskets, Seals,Thermal Insulation, Cushioning

Thickness

30mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Elongation

145%

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO White Silicone Rubber Sheet, 1m x 1m x 30mm

P.O.A.

RS PRO White Silicone Rubber Sheet, 1m x 1m x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

250kg/m³

Length

1m

Width

1m

Adhesive Backing

Yes

Suitability

Gaskets, Seals,Thermal Insulation, Cushioning

Thickness

30mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Elongation

145%

Country of Origin

United Kingdom