RS PRO White Cable Trunking, W15 mm x D25mm, L2m, PVC

RS Stock No.: 233-9184Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

15 mm

Depth

25mm

Trunking/Chain Type

Cable Trunking

Colour

White

Material

PVC

Length

2m

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO White Cable Trunking, W15 mm x D25mm, L2m, PVC

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO White Cable Trunking, W15 mm x D25mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

15 mm

Depth

25mm

Trunking/Chain Type

Cable Trunking

Colour

White

Material

PVC

Length

2m

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China