Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 8000 @ 60Hz

RS Stock No.: 286-3717Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Brand

RS Pro

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

8000

Refresh Rate

60Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 8000 @ 60Hz

P.O.A.

RS PRO USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 8000 @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

8000

Refresh Rate

60Hz

Country of Origin

China