RS PRO USB 3.2, Male USB A to Male USB A, 5Gbps, 2m

RS Stock No.: 286-2929Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Mounting Type

Cable Mount

Contact Material

Copper

Country of Origin

China

You may be interested in
USB 3.0 cable 1.8m Black M/M
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO USB 3.2, Male USB A to Male USB A, 5Gbps, 2m

P.O.A.

RS PRO USB 3.2, Male USB A to Male USB A, 5Gbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
USB 3.0 cable 1.8m Black M/M
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Mounting Type

Cable Mount

Contact Material

Copper

Country of Origin

China

You may be interested in
USB 3.0 cable 1.8m Black M/M
P.O.A.Each (ex VAT)