RS PRO USB 2.0, Male USB C to Male Micro USB B, 2m

RS Stock No.: 192-4732Brand: RS PRODistrelec Article No.: 30418372
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B

Micro USB B

Connector A

USB C

Connector B Gender

Male

Distrelec Product Id

30418372

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO USB 2.0, Male USB C to Male Micro USB B, 2m

P.O.A.

RS PRO USB 2.0, Male USB C to Male Micro USB B, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B

Micro USB B

Connector A

USB C

Connector B Gender

Male

Distrelec Product Id

30418372

Country of Origin

China