RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Overall Length
19mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
₪ 39.00
₪ 0.39 Each (In a Bag of 100) (ex VAT)
₪ 45.63
₪ 0.456 Each (In a Bag of 100) (inc. VAT)
100
₪ 39.00
₪ 0.39 Each (In a Bag of 100) (ex VAT)
₪ 45.63
₪ 0.456 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | ₪ 0.39 | ₪ 39.00 |
1000 - 1900 | ₪ 0.36 | ₪ 36.00 |
2000 - 4900 | ₪ 0.345 | ₪ 34.50 |
5000+ | ₪ 0.33 | ₪ 33.00 |
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Overall Length
19mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China