RS PRO Type Type K Thermocouple 100mm Length, 3mm Diameter, 0°C → +1200°C
RS Stock No.: 350-435Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
Type K
Probe Diameter
3mm
Probe Length
100mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1200°C
Minimum Temperature Sensed
0°C
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Type Type K Thermocouple 100mm Length, 3mm Diameter, 0°C → +1200°C
1
P.O.A.
RS PRO Type Type K Thermocouple 100mm Length, 3mm Diameter, 0°C → +1200°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
Type K
Probe Diameter
3mm
Probe Length
100mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1200°C
Minimum Temperature Sensed
0°C
Country of Origin
Turkey