RS PRO Type Type J Thermocouple 50mm Length, 6mm Diameter, -50°C → +200°C
RS Stock No.: 350-357Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
Type J
Probe Diameter
6mm
Probe Length
50mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+200°C
Minimum Temperature Sensed
-50°C
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Type Type J Thermocouple 50mm Length, 6mm Diameter, -50°C → +200°C
1
P.O.A.
RS PRO Type Type J Thermocouple 50mm Length, 6mm Diameter, -50°C → +200°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
Type J
Probe Diameter
6mm
Probe Length
50mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+200°C
Minimum Temperature Sensed
-50°C
Country of Origin
Turkey