RS PRO Type A 1 Way Female HDMI Connector

RS Stock No.: 218-8298Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

1

Size

Type A

Contact Material

Gold

Contact Plating

Gold

Body Orientation

Straight

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type A 1 Way Female HDMI Connector

P.O.A.

RS PRO Type A 1 Way Female HDMI Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

1

Size

Type A

Contact Material

Gold

Contact Plating

Gold

Body Orientation

Straight

Country of Origin

United Kingdom